NCP711ASN330T1G

DigiKey Part Number
488-NCP711ASN330T1GTR-ND - Tape & Reel (TR)
488-NCP711ASN330T1GCT-ND - Cut Tape (CT)
488-NCP711ASN330T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP711ASN330T1G
Description
IC REG LINEAR 3.3V 100MA 5TSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP711ASN330T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.355V @ 100mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
PSRR
80dB ~ 48dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.94800¥49.48
25¥4.64840¥116.21
100¥3.52290¥352.29
250¥2.99820¥749.55
500¥2.84842¥1,424.21
1,000¥2.17376¥2,173.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.02386¥6,071.58
6,000¥1.94890¥11,693.40
15,000¥1.87395¥28,109.25
30,000¥1.85539¥55,661.70
Manufacturers Standard Package