LM1117IMP-3.3/NOPB | |
---|---|
DigiKey Part Number | LM1117IMP-3.3/NOPBTR-ND - Tape & Reel (TR) LM1117IMP-3.3/NOPBCT-ND - Cut Tape (CT) LM1117IMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMP-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMP-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.24652 | ¥6,246.52 |
2,000 | ¥5.83005 | ¥11,660.10 |
5,000 | ¥5.53854 | ¥27,692.70 |
10,000 | ¥5.33033 | ¥53,303.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.26040 | ¥281.51 |
100 | ¥9.25000 | ¥925.00 |
250 | ¥8.64624 | ¥2,161.56 |
500 | ¥7.64102 | ¥3,820.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥11.66040 | ¥291.51 |
100 | ¥9.57830 | ¥957.83 |
250 | ¥8.95316 | ¥2,238.29 |
500 | ¥7.91226 | ¥3,956.13 |