LD39200PUR

DigiKey Part Number
497-17110-2-ND - Tape & Reel (TR)
497-17110-1-ND - Cut Tape (CT)
497-17110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39200PUR
Description
IC REG LINEAR POS ADJ 2A 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LD39200PUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.25V @ 2A
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
3 mA
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥8.08500¥80.85
25¥7.67480¥191.87
100¥6.30540¥630.54
250¥5.89440¥1,473.60
500¥5.20904¥2,604.52
1,000¥4.11238¥4,112.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.83821¥11,514.63
6,000¥3.64630¥21,877.80
15,000¥3.50923¥52,638.45
Manufacturers Standard Package