LD3985M33R | |
---|---|
DigiKey Part Number | 497-3504-2-ND - Tape & Reel (TR) 497-3504-1-ND - Cut Tape (CT) 497-3504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD3985M33R |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985M33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.43500 | ¥64.35 |
25 | ¥6.10720 | ¥152.68 |
100 | ¥5.01830 | ¥501.83 |
250 | ¥4.69064 | ¥1,172.66 |
500 | ¥4.14536 | ¥2,072.68 |
1,000 | ¥3.27263 | ¥3,272.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.05446 | ¥9,163.38 |
6,000 | ¥2.90175 | ¥17,410.50 |
15,000 | ¥2.79266 | ¥41,889.90 |
30,000 | ¥2.70538 | ¥81,161.40 |