TPS74501PQWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74501PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74501PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74501PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74501PQWDRBRQ1 |
Description | IC REG LINEAR POS ADJ 500MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.91V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 57dB ~ 35dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.37700 | ¥93.77 |
25 | ¥8.90240 | ¥222.56 |
100 | ¥7.31100 | ¥731.10 |
250 | ¥6.83464 | ¥1,708.66 |
500 | ¥6.03994 | ¥3,019.97 |
1,000 | ¥4.76833 | ¥4,768.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.45044 | ¥13,351.32 |
6,000 | ¥4.22791 | ¥25,367.46 |
15,000 | ¥4.06897 | ¥61,034.55 |