NCV8501D50R2G

DigiKey Part Number
NCV8501D50R2GOSTR-ND - Tape & Reel (TR)
NCV8501D50R2GOSCT-ND - Cut Tape (CT)
NCV8501D50R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8501D50R2G
Description
IC REG LINEAR 5V 150MA 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV8501D50R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
125 µA
Current - Supply (Max)
19 mA
PSRR
-
Control Features
Enable, Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.77000¥13.77
10¥12.36900¥123.69
25¥11.66720¥291.68
100¥9.33520¥933.52
250¥8.16796¥2,041.99
500¥7.93470¥3,967.35
1,000¥6.30110¥6,301.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.06773¥15,169.33
5,000¥5.83435¥29,171.75
12,500¥5.77658¥72,207.25
Manufacturers Standard Package