BA33BC0FP-E2

DigiKey Part Number
BA33BC0FP-E2TR-ND - Tape & Reel (TR)
BA33BC0FP-E2CT-ND - Cut Tape (CT)
BA33BC0FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA33BC0FP-E2
Description
IC REG LINEAR 3.3V 1A TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
EDA/CAD Models
BA33BC0FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
0.5 mA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥8.66200¥86.62
25¥8.22200¥205.55
100¥6.75390¥675.39
250¥6.31304¥1,578.26
500¥5.57910¥2,789.55
1,000¥4.40454¥4,404.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.11092¥8,221.84
6,000¥3.90535¥23,432.10
10,000¥3.75854¥37,585.40
Manufacturers Standard Package