SN65LVDS150PW | |
---|---|
DigiKey Part Number | 296-9737-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS150PW |
Description | IC PLL FREQ MULTIPLIER 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PLL Frequency Multiplier IC 400MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS150PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Multiplier | |
PLL | Yes | |
Input | LVDS | |
Output | LVDS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.84000 | ¥101.84 |
10 | ¥93.56000 | ¥935.60 |
50 | ¥89.68040 | ¥4,484.02 |
100 | ¥79.01530 | ¥7,901.53 |
250 | ¥75.13716 | ¥18,784.29 |
500 | ¥70.28966 | ¥35,144.83 |
1,000 | ¥64.47262 | ¥64,472.62 |