TPS78618DCQR | |
---|---|
DigiKey Part Number | 296-13756-2-ND - Tape & Reel (TR) 296-13756-1-ND - Cut Tape (CT) 296-13756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78618DCQR |
Description | IC REG LINEAR 1.8V 1.5A SOT223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78618DCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.95000 | ¥39.95 |
10 | ¥35.86500 | ¥358.65 |
25 | ¥33.90480 | ¥847.62 |
100 | ¥29.38310 | ¥2,938.31 |
250 | ¥27.87592 | ¥6,968.98 |
500 | ¥25.01320 | ¥12,506.60 |
1,000 | ¥21.09542 | ¥21,095.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.04065 | ¥50,101.62 |