MAX6604AAHA+ | |
---|---|
DigiKey Part Number | MAX6604AAHA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6604AAHA+ |
Description | IC TEMP SENSOR DDR MEMORY 8TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -20°C ~ 125°C Internal Sensor 2-Wire Serial, I2C/SMBUS Output 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6604AAHA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor), DIMM DDR Memory | |
Sensor Type | Internal | |
Sensing Temperature | -20°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥24.53300 | ¥245.33 |
25 | ¥21.80960 | ¥545.24 |
98 | ¥20.17214 | ¥1,976.87 |
588 | ¥16.90119 | ¥9,937.90 |
1,078 | ¥15.81084 | ¥17,044.09 |
5,096 | ¥14.72042 | ¥75,015.26 |