AP2213M-3.3TRG1 | |
---|---|
DigiKey Part Number | AP2213M-3.3TRG1DITR-ND - Tape & Reel (TR) AP2213M-3.3TRG1DICT-ND - Cut Tape (CT) AP2213M-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2213M-3.3TRG1 |
Description | IC REG LINEAR 3.3V 500MA 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 28 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.53600 | ¥35.36 |
25 | ¥3.23720 | ¥80.93 |
100 | ¥2.40910 | ¥240.91 |
250 | ¥2.18368 | ¥545.92 |
500 | ¥1.80710 | ¥903.55 |
1,000 | ¥1.35537 | ¥1,355.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.24242 | ¥4,969.68 |
8,000 | ¥1.16711 | ¥9,336.88 |
12,000 | ¥1.09182 | ¥13,101.84 |
28,000 | ¥1.00146 | ¥28,040.88 |