KF33BD-TR | |
---|---|
DigiKey Part Number | 497-7757-2-ND - Tape & Reel (TR) 497-7757-1-ND - Cut Tape (CT) 497-7757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KF33BD-TR |
Description | IC REG LINEAR 3.3V 500MA 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KF33BD-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 80dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.87000 | ¥108.70 |
25 | ¥10.32120 | ¥258.03 |
100 | ¥8.47740 | ¥847.74 |
250 | ¥7.92444 | ¥1,981.11 |
500 | ¥7.00296 | ¥3,501.48 |
1,000 | ¥5.52865 | ¥5,528.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.16006 | ¥12,900.15 |
5,000 | ¥4.90204 | ¥24,510.20 |
12,500 | ¥4.71776 | ¥58,972.00 |