PI3525-00-LGIZ | |
---|---|
DigiKey Part Number | 1102-5537-ND |
Manufacturer | |
Manufacturer Product Number | PI3525-00-LGIZ |
Description | IC REG BUCK ADJ/4V 20A 110LGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 4V (5V) 1 Output 20A 110-BLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | PI3525-00-LGIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 30V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 110-LGA (14x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.84000 | ¥226.84 |
25 | ¥164.36040 | ¥4,109.01 |
100 | ¥161.01480 | ¥16,101.48 |