4V (5V) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock 225 Factory | 1 : ¥55.17000 Strip | - | Strip | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable (Fixed) | 1 | 2V | 40V | 4V (5V) | 15V | 600mA | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-TQFN-EP (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥234.88000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 30V | 60V | 4V (5V) | 6.5V | 20A | - | Yes | -40°C ~ 125°C | - | - | Surface Mount | 110-BLGA Module | 110-LGA (14x10) | ||
0 In Stock Check Lead Time | 1 : ¥184.55000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 36V | 60V | 4V (5V) | 5.5V | 10A | 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 85-BLGA Module | 85-LGA (10x10) | ||
0 In Stock Check Lead Time | 1 : ¥226.97000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 14V | 42V | 4V (5V) | 6.5V | 20A | 600kHz | Yes | -40°C ~ 120°C | - | - | Surface Mount | 110-BLGA Module | 110-LGA (14x10) | ||
0 In Stock Check Lead Time | 2,500 : ¥28.69032 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable (Fixed) | 1 | 2V | 40V | 4V (5V) | 15V | 600mA | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-TQFN-EP (4x4) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 36V | 60V | 4V (5V) | 5.5V | 10A | 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 85-BBGA Module | 85-BGA (10.5x10.5) |