STLQ015M30R

DigiKey Part Number
497-15933-2-ND - Tape & Reel (TR)
497-15933-1-ND - Cut Tape (CT)
497-15933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STLQ015M30R
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STLQ015M30R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.7 µA
Current - Supply (Max)
2.4 µA
PSRR
40dB ~ 15dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.63300¥46.33
25¥4.35600¥108.90
100¥3.55440¥355.44
250¥3.30188¥825.47
500¥2.81016¥1,405.08
1,000¥2.24806¥2,248.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.03732¥6,111.96
6,000¥1.89682¥11,380.92
15,000¥1.82657¥27,398.55
30,000¥1.75631¥52,689.30
Manufacturers Standard Package