AP2204R-5.0TRG1 | |
---|---|
DigiKey Part Number | AP2204R-5.0TRG1DITR-ND - Tape & Reel (TR) AP2204R-5.0TRG1DICT-ND - Cut Tape (CT) AP2204R-5.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2204R-5.0TRG1 |
Description | IC REG LINEAR 5V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.33843 | ¥1,338.43 |
2,000 | ¥1.22690 | ¥2,453.80 |
5,000 | ¥1.15253 | ¥5,762.65 |
10,000 | ¥1.07818 | ¥10,781.80 |
25,000 | ¥0.98894 | ¥24,723.50 |
50,000 | ¥0.95177 | ¥47,588.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.49400 | ¥34.94 |
25 | ¥3.19640 | ¥79.91 |
100 | ¥2.37950 | ¥237.95 |
250 | ¥2.15624 | ¥539.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.49400 | ¥34.94 |
25 | ¥3.19640 | ¥79.91 |
100 | ¥2.37950 | ¥237.95 |
250 | ¥2.15624 | ¥539.06 |
500 | ¥1.78458 | ¥892.29 |