BCR133E6327HTSA1 | |
---|---|
DigiKey Part Number | BCR133E6327HTSA1TR-ND - Tape & Reel (TR) BCR133E6327HTSA1CT-ND - Cut Tape (CT) BCR133E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR133E6327HTSA1 |
Description | TRANS PREBIAS NPN 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 200 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCR133E6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 130 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥0.98110 | ¥98.11 |
500 | ¥0.81868 | ¥409.34 |
1,000 | ¥0.56878 | ¥568.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49294 | ¥1,478.82 |
6,000 | ¥0.45726 | ¥2,743.56 |
9,000 | ¥0.37919 | ¥3,412.71 |
30,000 | ¥0.37250 | ¥11,175.00 |
75,000 | ¥0.33458 | ¥25,093.50 |
150,000 | ¥0.28997 | ¥43,495.50 |