BCR133SH6327XTSA1 | |
---|---|
DigiKey Part Number | BCR133SH6327XTSA1TR-ND - Tape & Reel (TR) BCR133SH6327XTSA1CT-ND - Cut Tape (CT) BCR133SH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR133SH6327XTSA1 |
Description | TRANS PREBIAS 2NPN 50V SOT363-6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 130MHz | |
Power - Max | 250mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.31520 | ¥131.52 |
500 | ¥1.16562 | ¥582.81 |
1,000 | ¥0.90710 | ¥907.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.70303 | ¥12,654.54 |
30,000 | ¥0.69396 | ¥20,818.80 |
75,000 | ¥0.58964 | ¥44,223.00 |