MUN5211DW1T1G | |
---|---|
DigiKey Part Number | MUN5211DW1T1GOSTR-ND - Tape & Reel (TR) MUN5211DW1T1GOSCT-ND - Cut Tape (CT) MUN5211DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5211DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SC88 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.74000 | ¥17.40 |
100 | ¥0.84970 | ¥84.97 |
500 | ¥0.70900 | ¥354.50 |
1,000 | ¥0.49267 | ¥492.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42696 | ¥1,280.88 |
6,000 | ¥0.39607 | ¥2,376.42 |
9,000 | ¥0.32844 | ¥2,955.96 |
30,000 | ¥0.32265 | ¥9,679.50 |
75,000 | ¥0.28980 | ¥21,735.00 |
150,000 | ¥0.25116 | ¥37,674.00 |