NHUMH11F | |
---|---|
DigiKey Part Number | 1727-NHUMH11FTR-ND - Tape & Reel (TR) 1727-NHUMH11FCT-ND - Cut Tape (CT) 1727-NHUMH11FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMH11F |
Description | TRANS PREBIAS 2NPN 80V 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 80V 100mA 170MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMH11F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.08500 | ¥20.85 |
100 | ¥1.01640 | ¥101.64 |
500 | ¥0.84742 | ¥423.71 |
1,000 | ¥0.58881 | ¥588.81 |
2,000 | ¥0.51032 | ¥1,020.64 |
5,000 | ¥0.47336 | ¥2,366.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39254 | ¥3,925.40 |
30,000 | ¥0.38562 | ¥11,568.60 |
50,000 | ¥0.34636 | ¥17,318.00 |
100,000 | ¥0.30711 | ¥30,711.00 |
250,000 | ¥0.30018 | ¥75,045.00 |