1PS70SB46,115 | |
---|---|
DigiKey Part Number | 1PS70SB46,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PS70SB46,115 |
Description | DIODE ARR SCHOT 40V 120MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB46,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41074 | ¥1,232.22 |
6,000 | ¥0.38100 | ¥2,286.00 |
9,000 | ¥0.31595 | ¥2,843.55 |
30,000 | ¥0.31037 | ¥9,311.10 |
75,000 | ¥0.27878 | ¥20,908.50 |
150,000 | ¥0.24161 | ¥36,241.50 |