BAS4006E6433HTMA1 | |
---|---|
DigiKey Part Number | 448-BAS4006E6433HTMA1TR-ND - Tape & Reel (TR) 448-BAS4006E6433HTMA1CT-ND - Cut Tape (CT) 448-BAS4006E6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS4006E6433HTMA1 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.33200 | ¥23.32 |
100 | ¥1.39730 | ¥139.73 |
500 | ¥1.29354 | ¥646.77 |
1,000 | ¥0.87960 | ¥879.60 |
2,000 | ¥0.80978 | ¥1,619.56 |
5,000 | ¥0.77612 | ¥3,880.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.64037 | ¥6,403.70 |