AP2204R-3.3TRG1 | |
---|---|
DigiKey Part Number | AP2204R-3.3TRG1DITR-ND - Tape & Reel (TR) AP2204R-3.3TRG1DICT-ND - Cut Tape (CT) AP2204R-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2204R-3.3TRG1 |
Description | IC REG LINEAR 3.3V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.80440 | ¥70.11 |
100 | ¥2.08860 | ¥208.86 |
250 | ¥1.89252 | ¥473.13 |
500 | ¥1.56610 | ¥783.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.17466 | ¥1,174.66 |
2,000 | ¥1.07676 | ¥2,153.52 |
5,000 | ¥1.01148 | ¥5,057.40 |
10,000 | ¥0.94623 | ¥9,462.30 |
25,000 | ¥0.86792 | ¥21,698.00 |
50,000 | ¥0.83529 | ¥41,764.50 |
100,000 | ¥0.81572 | ¥81,572.00 |