MC7815BDTRKG

DigiKey Part Number
MC7815BDTRKGOSTR-ND - Tape & Reel (TR)
MC7815BDTRKGOSCT-ND - Cut Tape (CT)
MC7815BDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC7815BDTRKG
Description
IC REG LINEAR 15V 1A DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC7815BDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
58dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥4.86200¥48.62
25¥4.57000¥114.25
100¥3.46410¥346.41
250¥2.94844¥737.11
500¥2.80102¥1,400.51
1,000¥2.13753¥2,137.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.99015¥4,975.38
5,000¥1.91645¥9,582.25
12,500¥1.84274¥23,034.25
25,000¥1.82449¥45,612.25
Manufacturers Standard Package