LD1117DT33CTR | |
---|---|
DigiKey Part Number | 497-1235-2-ND - Tape & Reel (TR) 497-1235-1-ND - Cut Tape (CT) 497-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT33CTR |
Description | IC REG LINEAR 3.3V 800MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT33CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.75800 | ¥37.58 |
25 | ¥3.50920 | ¥87.73 |
100 | ¥2.80800 | ¥280.80 |
250 | ¥2.60748 | ¥651.87 |
500 | ¥2.20624 | ¥1,103.12 |
1,000 | ¥1.70492 | ¥1,704.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.55446 | ¥3,886.15 |
5,000 | ¥1.45417 | ¥7,270.85 |
12,500 | ¥1.35388 | ¥16,923.50 |
25,000 | ¥1.28368 | ¥32,092.00 |
62,500 | ¥1.25359 | ¥78,349.38 |