MAX8880EUT+T | |
---|---|
DigiKey Part Number | MAX8880EUT+TTR-ND - Tape & Reel (TR) MAX8880EUT+TCT-ND - Cut Tape (CT) MAX8880EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8880EUT+T |
Description | IC REG LINEAR POS ADJ 200MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8880EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥22.36600 | ¥223.66 |
25 | ¥19.35120 | ¥483.78 |
100 | ¥15.96030 | ¥1,596.03 |
250 | ¥14.31200 | ¥3,578.00 |
500 | ¥13.30636 | ¥6,653.18 |
1,000 | ¥12.47089 | ¥12,470.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.54770 | ¥26,369.25 |
5,000 | ¥10.15705 | ¥50,785.25 |