TLV76733DRVT

DigiKey Part Number
296-TLV76733DRVTTR-ND - Tape & Reel (TR)
296-TLV76733DRVTCT-ND - Cut Tape (CT)
296-TLV76733DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76733DRVT
Description
IC REG LINEAR 3.3V 1A 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV76733DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 1A
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
1.5 mA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥8.00800¥80.08
25¥7.59640¥189.91
100¥6.24050¥624.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.83328¥1,458.32
500¥5.15490¥2,577.45
1,250¥4.06966¥5,087.07
2,500¥3.79838¥9,495.95
6,250¥3.60846¥22,552.88
12,500¥3.47280¥43,410.00
25,000¥3.36428¥84,107.00
Manufacturers Standard Package