IN-S85TAS5R5G5B | |
---|---|
DigiKey Part Number | 1830-IN-S85TAS5R5G5BTR-ND - Tape & Reel (TR) 1830-IN-S85TAS5R5G5BCT-ND - Cut Tape (CT) 1830-IN-S85TAS5R5G5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85TAS5R5G5B |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 518nm Green, 467nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 2.8V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 523nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.10mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.01800 | ¥30.18 |
100 | ¥1.73420 | ¥173.42 |
1,000 | ¥1.35690 | ¥1,356.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93297 | ¥2,798.91 |