35mcd Red, 230mcd Green, 35mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,956 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.24384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Clear | 35mcd Red, 230mcd Green, 35mcd Blue | Rectangle with Flat Top | 1.40mm x 0.60mm | 2V Red, 2.8V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount, Right Angle | 622nm Red, 518nm Green, 467nm Blue | 630nm Red, 523nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 2.00mm L x 1.10mm W | 0.70mm | ||
2,504 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥0.93297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Clear | 35mcd Red, 230mcd Green, 35mcd Blue | Rectangle with Flat Top | 1.40mm x 0.60mm | 2V Red, 2.8V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount, Right Angle | 622nm Red, 518nm Green, 467nm Blue | 630nm Red, 523nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 2.00mm L x 1.10mm W | 0.70mm |