OPA2365AIDR | |
---|---|
DigiKey Part Number | 296-31704-2-ND - Tape & Reel (TR) 296-31704-1-ND - Cut Tape (CT) 296-31704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2365AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2365AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4.6mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥22.98700 | ¥229.87 |
25 | ¥21.73640 | ¥543.41 |
100 | ¥18.83740 | ¥1,883.74 |
250 | ¥17.87112 | ¥4,467.78 |
500 | ¥16.03572 | ¥8,017.86 |
1,000 | ¥13.52409 | ¥13,524.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.84788 | ¥32,119.70 |
5,000 | ¥12.36489 | ¥61,824.45 |