LD1117AS33TR

DigiKey Part Number
497-1228-2-ND - Tape & Reel (TR)
497-1228-1-ND - Cut Tape (CT)
497-1228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117AS33TR
Description
IC REG LINEAR 3.3V 1A SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LD1117AS33TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.53700¥65.37
25¥6.20600¥155.15
100¥5.09730¥509.73
250¥4.76476¥1,191.19
500¥4.21066¥2,105.33
1,000¥3.32415¥3,324.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.10254¥7,756.35
5,000¥2.94742¥14,737.10
12,500¥2.83662¥35,457.75
25,000¥2.74797¥68,699.25
Manufacturers Standard Package