MC7812BD2TR4G | |
---|---|
DigiKey Part Number | MC7812BD2TR4GOSTR-ND - Tape & Reel (TR) MC7812BD2TR4GOSCT-ND - Cut Tape (CT) MC7812BD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7812BD2TR4G |
Description | IC REG LINEAR 12V 1A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7812BD2TR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.80100 | ¥68.01 |
25 | ¥6.45720 | ¥161.43 |
100 | ¥4.95850 | ¥495.85 |
250 | ¥4.38168 | ¥1,095.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.15106 | ¥3,320.85 |
1,600 | ¥3.22862 | ¥5,165.79 |
2,400 | ¥3.06717 | ¥7,361.21 |
5,600 | ¥2.95188 | ¥16,530.53 |
20,000 | ¥2.85963 | ¥57,192.60 |