MC7805ACD2TR4G | |
---|---|
DigiKey Part Number | MC7805ACD2TR4GOSTR-ND - Tape & Reel (TR) MC7805ACD2TR4GOSCT-ND - Cut Tape (CT) MC7805ACD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7805ACD2TR4G |
Description | IC REG LINEAR 5V 1A D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7805ACD2TR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 83dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.95400 | ¥69.54 |
25 | ¥6.52880 | ¥163.22 |
100 | ¥4.94940 | ¥494.94 |
250 | ¥4.21252 | ¥1,053.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.00174 | ¥3,201.39 |
1,600 | ¥3.05401 | ¥4,886.42 |
2,400 | ¥2.84338 | ¥6,824.11 |
5,600 | ¥2.73806 | ¥15,333.14 |
20,000 | ¥2.63275 | ¥52,655.00 |