LD39200PUR | |
---|---|
DigiKey Part Number | 497-17110-2-ND - Tape & Reel (TR) 497-17110-1-ND - Cut Tape (CT) 497-17110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39200PUR |
Description | IC REG LINEAR POS ADJ 2A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39200PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.08400 | ¥80.84 |
25 | ¥7.67440 | ¥191.86 |
100 | ¥6.30510 | ¥630.51 |
250 | ¥5.89412 | ¥1,473.53 |
500 | ¥5.20880 | ¥2,604.40 |
1,000 | ¥4.11219 | ¥4,112.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.83804 | ¥11,514.12 |
6,000 | ¥3.64614 | ¥21,876.84 |
15,000 | ¥3.50907 | ¥52,636.05 |