XC6215B332GR-G | |
---|---|
DigiKey Part Number | 893-XC6215B332GR-GTR-ND - Tape & Reel (TR) 893-XC6215B332GR-GCT-ND - Cut Tape (CT) 893-XC6215B332GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B332GR-G |
Description | IC REG LINEAR 3.3V 200MA 4USP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B332GR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.50100 | ¥55.01 |
25 | ¥5.16560 | ¥129.14 |
100 | ¥4.21490 | ¥421.49 |
250 | ¥3.91476 | ¥978.69 |
500 | ¥3.33170 | ¥1,665.85 |
1,000 | ¥2.66531 | ¥2,665.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.41546 | ¥7,246.38 |
6,000 | ¥2.24889 | ¥13,493.34 |
15,000 | ¥2.16560 | ¥32,484.00 |
30,000 | ¥2.08230 | ¥62,469.00 |