NCP1117ST50T3G

DigiKey Part Number
NCP1117ST50T3GOSTR-ND - Tape & Reel (TR)
NCP1117ST50T3GOSCT-ND - Cut Tape (CT)
NCP1117ST50T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1117ST50T3G
Description
IC REG LINEAR 5V 1A SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCP1117ST50T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
61dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.92600¥49.26
25¥4.62720¥115.68
100¥3.50720¥350.72
250¥2.98508¥746.27
500¥2.83584¥1,417.92
1,000¥2.16419¥2,164.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.01493¥8,059.72
8,000¥1.94031¥15,522.48
12,000¥1.86568¥22,388.16
28,000¥1.84721¥51,721.88
Manufacturers Standard Package