TLV1117-50IDCYR | |
---|---|
DigiKey Part Number | 296-21115-2-ND - Tape & Reel (TR) 296-21115-1-ND - Cut Tape (CT) 296-21115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-50IDCYR |
Description | IC REG LINEAR 5V 800MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-50IDCYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.25282 | ¥5,632.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.08000 | ¥40.80 |
25 | ¥3.83240 | ¥95.81 |
100 | ¥3.12630 | ¥312.63 |
250 | ¥2.90396 | ¥725.99 |
500 | ¥2.47148 | ¥1,235.74 |
1,000 | ¥2.17560 | ¥2,175.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.22500 | ¥42.25 |
25 | ¥3.96840 | ¥99.21 |
100 | ¥3.23730 | ¥323.73 |
250 | ¥3.00704 | ¥751.76 |
500 | ¥2.55920 | ¥1,279.60 |
1,000 | ¥2.25282 | ¥2,252.82 |