ADP7182AUJZ-1.8-R7

DigiKey Part Number
505-ADP7182AUJZ-1.8-R7TR-ND - Tape & Reel (TR)
505-ADP7182AUJZ-1.8-R7CT-ND - Cut Tape (CT)
505-ADP7182AUJZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7182AUJZ-1.8-R7
Description
IC REG LINEAR -1.8V 200MA 5TSOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP7182AUJZ-1.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-28V
Voltage - Output (Min/Fixed)
-1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
53 µA
Current - Supply (Max)
850 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.02000¥43.02
10¥38.62100¥386.21
25¥36.51440¥912.86
100¥31.64490¥3,164.49
250¥30.02188¥7,505.47
500¥26.93848¥13,469.24
1,000¥22.71916¥22,719.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.58320¥64,749.60
Manufacturers Standard Package