DS7505U+T&R | |
---|---|
DigiKey Part Number | 175-DS7505U+T&RTR-ND - Tape & Reel (TR) 175-DS7505U+T&RCT-ND - Cut Tape (CT) 175-DS7505U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS7505U+T&R |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS7505U+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.7V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥30.22000 | ¥302.20 |
25 | ¥26.86560 | ¥671.64 |
50 | ¥25.52260 | ¥1,276.13 |
100 | ¥24.85110 | ¥2,485.11 |
500 | ¥20.82104 | ¥10,410.52 |
1,000 | ¥19.47768 | ¥19,477.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.47357 | ¥58,420.71 |