ADS1263IPWR | |
---|---|
DigiKey Part Number | 296-42485-2-ND - Tape & Reel (TR) 296-42485-1-ND - Cut Tape (CT) 296-42485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1263IPWR |
Description | IC ADC 32BIT SIGMA-DELTA 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter 5, 10 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1263IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 32 | |
Sampling Rate (Per Second) | 38k | |
Number of Inputs | 5, 10 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.91000 | ¥166.91 |
10 | ¥153.35900 | ¥1,533.59 |
25 | ¥147.00480 | ¥3,675.12 |
100 | ¥129.52200 | ¥12,952.20 |
250 | ¥123.16512 | ¥30,791.28 |
500 | ¥115.21886 | ¥57,609.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥101.71045 | ¥203,420.90 |