ADS1263EVM-PDK | |
---|---|
DigiKey Part Number | 296-42298-ND |
Manufacturer | |
Manufacturer Product Number | ADS1263EVM-PDK |
Description | EVAL BOARD FOR ADS1263 |
Customer Reference | |
Detailed Description | ADS1263 - 24, 32 Bit 38k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 24, 32 | |
Sampling Rate (Per Second) | 38k | |
Data Interface | Serial | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | 25mW @ 38kSPS | |
Utilized IC / Part | ADS1263 | |
Supplied Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |