ADS1285EVM-PDK | |
---|---|
DigiKey Part Number | 296-ADS1285EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS1285EVM-PDK |
Description | ADS1285 PERFORMANCE DEMONSTRATIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADS1285 - 32 Bit 4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 32 | |
Sampling Rate (Per Second) | 4k | |
Data Interface | I2C, SPI | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | 11.5mW @ 4kSPS | |
Utilized IC / Part | ADS1285 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,448.04000 | ¥3,448.04 |