LM1117ILD-ADJ/NOPB

DigiKey Part Number
296-35159-2-ND - Tape & Reel (TR)
296-35159-1-ND - Cut Tape (CT)
296-35159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117ILD-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM1117ILD-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.75000¥12.75
10¥11.49400¥114.94
25¥10.84080¥271.02
100¥9.23570¥923.57
250¥8.67192¥2,167.98
500¥7.58802¥3,794.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.28724¥6,287.24
2,000¥5.85369¥11,707.38
5,000¥5.63685¥28,184.25
10,000¥5.42005¥54,200.50
Manufacturers Standard Package