MAX16907RATE/V+ | |
---|---|
DigiKey Part Number | MAX16907RATE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16907RATE/V+ |
Description | IC REG BUCK ADJ/1V 3A 16TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16907RATE/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.20700 | ¥472.07 |
60 | ¥44.62717 | ¥2,677.63 |
120 | ¥38.67700 | ¥4,641.24 |
300 | ¥36.69323 | ¥11,007.97 |
540 | ¥32.92474 | ¥17,779.36 |
1,020 | ¥27.76789 | ¥28,323.25 |
2,520 | ¥26.37948 | ¥66,476.29 |