LM3940IMPX-3.3/NOPB | |
---|---|
DigiKey Part Number | LM3940IMPX-3.3/NOPBTR-ND - Tape & Reel (TR) LM3940IMPX-3.3/NOPBCT-ND - Cut Tape (CT) LM3940IMPX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3940IMPX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM3940IMPX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.31300 | ¥133.13 |
25 | ¥12.55800 | ¥313.95 |
100 | ¥10.69880 | ¥1,069.88 |
250 | ¥10.04572 | ¥2,511.43 |
500 | ¥8.79008 | ¥4,395.04 |
1,000 | ¥7.28325 | ¥7,283.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.78100 | ¥13,562.00 |
6,000 | ¥6.52983 | ¥39,178.98 |
10,000 | ¥6.27868 | ¥62,786.80 |