RT9013-18GB | |
---|---|
DigiKey Part Number | 1028-RT9013-18GBTR-ND - Tape & Reel (TR) 1028-RT9013-18GBCT-ND - Cut Tape (CT) 1028-RT9013-18GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-18GB |
Description | IC REG LINEAR 1.8V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9013-18GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 50dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥16.35600 | ¥163.56 |
25 | ¥15.43480 | ¥385.87 |
100 | ¥13.14970 | ¥1,314.97 |
250 | ¥12.34716 | ¥3,086.79 |
500 | ¥10.80368 | ¥5,401.84 |
1,000 | ¥8.95161 | ¥8,951.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59398 | ¥4,781.94 |