LM25085MM/NOPB | |
---|---|
DigiKey Part Number | LM25085MM/NOPBTR-ND - Tape & Reel (TR) LM25085MM/NOPBCT-ND - Cut Tape (CT) LM25085MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085MM/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25085MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥18.52400 | ¥185.24 |
25 | ¥17.47160 | ¥436.79 |
100 | ¥14.88730 | ¥1,488.73 |
250 | ¥13.97840 | ¥3,494.60 |
500 | ¥12.23104 | ¥6,115.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.13430 | ¥10,134.30 |
2,000 | ¥9.43542 | ¥18,870.84 |
5,000 | ¥9.08595 | ¥45,429.75 |