USB3370B-EZK-TR | |
---|---|
DigiKey Part Number | USB3370B-EZK-TR-ND - Tape & Reel (TR) USB3370B-EZK-CT-ND - Cut Tape (CT) USB3370B-EZK-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3370B-EZK-TR |
Description | IC TRANSCEIVER 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Transceiver USB 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | USB3370B-EZK-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
25 | ¥15.30200 | ¥382.55 |
100 | ¥14.02700 | ¥1,402.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.02709 | ¥70,135.45 |