ADG3246BCPZ | |
---|---|
DigiKey Part Number | 505-ADG3246BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG3246BCPZ |
Description | IC BUS SWITCH 10 X 1:1 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG3246BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52400 | ¥355.24 |
25 | ¥33.58120 | ¥839.53 |
80 | ¥29.10475 | ¥2,328.38 |
230 | ¥27.61209 | ¥6,350.78 |
490 | ¥24.77618 | ¥12,140.33 |
980 | ¥20.89563 | ¥20,477.72 |
2,450 | ¥19.85080 | ¥48,634.46 |