Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,651 In Stock | 121 : ¥51.50545 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,096 In Stock | 1 : ¥52.88000 Cut Tape (CT) 250 : ¥36.89972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive and Negative | Adjustable | 2 | ±33V | 1.2V, 0V | 30V, -30V | 0.5V @ 150mA | 150mA | 150 µA | 904 µA | 69dB (120Hz) | Current Limit, Enable, Soft Start | Over Temperature, Under Voltage Lockout (UVLO) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
6,814 In Stock | 1 : ¥53.20000 Cut Tape (CT) 1,500 : ¥29.09014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 5V | - | - | 2A | 2 mA | 8.7 mA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
8,138 In Stock | 1 : ¥55.60000 Cut Tape (CT) 2,500 : ¥30.36090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.35V @ 200mA (Typ) | 200mA | - | - | 117dB ~ 56dB (120Hz ~ 10MHz) | Current Limit, Enable, Power Good | Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
6,202 In Stock | 1 : ¥59.25000 Cut Tape (CT) 3,000 : ¥32.37008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.7V | 0V | 5.5V | 0.24V @ 1A | 1A | 22 mA | 51 mA | 51dB (1MHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
4,795 In Stock | 1 : ¥62.74000 Tube | - | Tube | Active | Positive and Negative | Adjustable | 2 | ±20V | ±1.22V | ±20V | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
4,984 In Stock | 1 : ¥68.86000 Cut Tape (CT) 2,500 : ¥37.61625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥73.79000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 20V | 0.2V | 15V | 0.48V @ 1A | 1A | - | 50 mA | 100dB ~ 60dB (120Hz ~ 10MHz) | Current Limit, Enable, Power Good, Soft Start, Tracking | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) | ||
0 In Stock Check Lead Time | 1 : ¥115.36000 Tray | - | Tray | Active | Positive | Programmable | 1 | 5.5V | 0.5V | 4.2V | 0.1V @ 3A | 3A | 6.5 mA | 7 mA | 96dB ~ 52dB (120Hz ~ 1MHz) | Current Limit, Enable, Power Good, Soft Start, Tracking | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 22-TFQFN Exposed Pad | 22-LQFN (3x4) | ||
616 In Stock | 1 : ¥71.01000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 10V | 0.2V | 9.7V | 0.24V @ 3A | 3A | 3.5 mA | 60 mA | 60dB ~ 52dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) | ||
244 In Stock | 1 : ¥54.32000 Tube | - | Tube | Active | Positive and Negative | Fixed | 2 | ±20V | ±15V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
725 In Stock | 1 : ¥10.46000 Cut Tape (CT) 250 : ¥4.80148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.1V @ 150mA | 150mA | 150 µA | 200 µA | 60dB (1kHz ~ 10kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | 5-WFBGA, DSBGA | 5-DSBGA (1.41x1.08) | ||
0 In Stock Check Lead Time | 2,500 : ¥56.78295 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive and Negative | Adjustable | 2 | ±20V | 0V | 15V, -19V | 0.41V @ 500mA, 0.45V @ 500mA | 500mA, 500mA | 101 µA | 102 µA | 108dB ~ 28dB (120Hz ~ 10MHz), 117dB ~ 53dB (120Hz ~ 10MHz) | Current Limit, Enable, Soft Start | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 22-WFDFN Exposed Pad | 22-DFN (6x3) |